
STEVAL-ILL028V1 | |
|---|---|
DigiKey Part Number | 497-13320-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL028V1 |
Description | EVAL BOARD FOR STP1612PW05 |
Customer Reference | |
Detailed Description | STP1612PW05 STM32 16 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | - | |
Outputs and Type | 16 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 7.5V ~ 18V | |
Contents | Board(s) | |
Utilized IC / Part | STP1612PW05 | |
Note | - |

