
STEVAL-ILL016V1 | |
|---|---|
DigiKey Part Number | 497-8408-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL016V1 |
Description | EVAL BOARD FOR LD6562AD TSM1052 |
Customer Reference | |
Detailed Description | LD6562AD, TSM1052 - 1 Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 700mA | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 40V | |
Features | Dimmable | |
Voltage - Input | 96 ~ 132 VAC | |
Contents | Board(s) | |
Utilized IC / Part | LD6562AD, TSM1052 | |
Note | - |


