
STEVAL-ILL014V1 | |
|---|---|
DigiKey Part Number | 497-8264-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL014V1 |
Description | EVAL BOARD FOR STCS1 |
Customer Reference | |
Detailed Description | STCS1 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer STMicroelectronics | Features Dimmable |
Packaging Bulk | Voltage - Input 4.5V ~ 40V |
Part Status Obsolete | Contents Board(s) |
Current - Output / Channel 1.5A | Utilized IC / Part STCS1 |






