
STEVAL-ILL009V1 | |
|---|---|
DigiKey Part Number | 497-6250-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL009V1 |
Description | EVAL BOARD FOR STP04CM05 |
Customer Reference | |
Detailed Description | STP04CM05 - 7 Non-Isolated Outputs LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 700mA | |
Outputs and Type | 7 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 8V ~ 30V | |
Contents | Board(s) | |
Utilized IC / Part | STP04CM05 | |
Note | - |

