



STEVAL-ILL006V1 | |
|---|---|
DigiKey Part Number | 497-5073-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL006V1 |
Description | EVAL BOARD FOR VIPER22A-E |
Customer Reference | |
Detailed Description | VIPer22A-E - 1 Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 1.05A, 700mA or 350mA | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 32V | |
Features | - | |
Voltage - Input | 90 ~ 264 VAC | |
Contents | Board(s) | |
Utilized IC / Part | VIPer22A-E | |
Note | - | |
Base Product Number |

