


STEVAL-ILL005V1 | |
|---|---|
DigiKey Part Number | 497-5072-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL005V1 |
Description | EVAL BOARD FOR VIPER12A-E |
Customer Reference | |
Detailed Description | VIPer12A-E - 1 Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 16V |
Manufacturer STMicroelectronics | Voltage - Input 90 ~ 264 VAC |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part VIPer12A-E |
Current - Output / Channel 1.05A, 700mA or 350mA | Base Product Number |
Outputs and Type 1 Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,20000 € | 50,20 € |
| Unit Price without VAT: | 50,20000 € |
|---|---|
| Unit Price with VAT: | 59,73800 € |

