
STEVAL-ILL004V2 | |
|---|---|
DigiKey Part Number | 497-5515-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL004V2 |
Description | EVAL BOARD FOR ST7FLITEU5Y0B6 |
Customer Reference | |
Detailed Description | ST7FLITEU5Y0B6 - Phase Control Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Phase Control |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 8-Bit |
Packaging Bulk | Utilized IC / Part ST7FLITEU5Y0B6 |
Part Status Obsolete | Primary Attributes Light Dimmer and Motor Speed Control |
Type Power Management | Contents Board(s) |

