
STEVAL-ILL004V1 | |
|---|---|
DigiKey Part Number | 497-5081-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL004V1 |
Description | EVAL BOARD FOR ST7FLITE09 |
Customer Reference | |
Detailed Description | ST7FLITE09 - Phase Control Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Phase Control | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ST7FLITE09 | |
Primary Attributes | Light Dimmer and Motor Speed Control | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

