
STEVAL-ILL003V1 | |
|---|---|
DigiKey Part Number | 497-5070-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL003V1 |
Description | EVAL BOARD FOR STP16CP596 |
Customer Reference | |
Detailed Description | STP16CP596 - 32 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 50mA | |
Outputs and Type | 32 Non-Isolated Outputs | |
Voltage - Output | 4V | |
Features | Dimmable | |
Voltage - Input | 5V ~ 35V | |
Contents | Board(s) | |
Utilized IC / Part | STP16CP596 | |
Note | - | |
Base Product Number |

