
STEVAL-ILH001V1 | |
|---|---|
DigiKey Part Number | 497-8406-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILH001V1 |
Description | EVAL BRD FOR L6562 ST7FLITE39F2 |
Customer Reference | |
Detailed Description | L6562, ST7FLITE39F2 - Ballast Control Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Opto/Lighting | |
Function | Ballast Control | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | L6562, ST7FLITE39F2 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


