
STEVAL-ILD002V1 | |
|---|---|
DigiKey Part Number | 497-8225-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILD002V1 |
Description | EVAL BOARD FOR L6574 |
Customer Reference | |
Detailed Description | L6574 - Ballast Control Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Category | Function Ballast Control |
Manufacturer STMicroelectronics | Embedded No |
Packaging Box | Utilized IC / Part L6574 |
Part Status Obsolete | Secondary Attributes Preheating Ignition |
Type Opto/Lighting | Contents Board(s) |


