
STEVAL-ILB004V1 | |
|---|---|
DigiKey Part Number | 497-6232-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILB004V1 |
Description | EVAL BRD ST7FLIT19BF1 STP5NK60Z |
Customer Reference | |
Detailed Description | ST7FLIT19BF1, STP5NK60Z - Ballast Control Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Category | Function Ballast Control |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 8-Bit |
Packaging Box | Utilized IC / Part ST7FLIT19BF1, STP5NK60Z |
Part Status Obsolete | Contents Board(s) |
Type Opto/Lighting |



