SPIRIT1 - Transceiver 868MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-IKR002V4

DigiKey Part Number
497-14147-ND
Manufacturer
Manufacturer Product Number
STEVAL-IKR002V4
Description
SUB-GHZ TRANSCEIVER DEVELOPMENT
Customer Reference
Detailed Description
SPIRIT1 - Transceiver 868MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver, ISM
Frequency
868MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SPIRIT1
Note
-
RF Type
-
RF Frequency
868MHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1313,67000 €313,67 €
Manufacturers Standard Package
Unit Price without VAT:313,67000 €
Unit Price with VAT:373,26730 €