
STEVAL-IKR002V3 | |
|---|---|
DigiKey Part Number | 497-14471-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IKR002V3 |
Description | KIT DEV TXRX SPIRIT1 433MHZ |
Customer Reference | |
Detailed Description | SPIRIT1 - Transceiver 433MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver, ISM | |
Frequency | 433MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SPIRIT1 | |
Note | - | |
RF Type | - | |
RF Frequency | 433MHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,67000 € | 313,67 € |
| Unit Price without VAT: | 313,67000 € |
|---|---|
| Unit Price with VAT: | 373,26730 € |






