SPIRIT1 - Transceiver 169MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-IKR002V1

DigiKey Part Number
497-14472-ND
Manufacturer
Manufacturer Product Number
STEVAL-IKR002V1
Description
KIT DEV TXRX SPIRIT1 169MHZ
Customer Reference
Detailed Description
SPIRIT1 - Transceiver 169MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
169MHz
Manufacturer
STMicroelectronics
Contents
Board(s)
Packaging
Box
Utilized IC / Part
SPIRIT1
Part Status
Active
RF Frequency
169MHz
Type
Transceiver, ISM
Function
Transceiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1425,37000 €425,37 €
Manufacturers Standard Package
Unit Price without VAT:425,37000 €
Unit Price with VAT:506,19030 €