
STEVAL-IKR001V8D | |
|---|---|
DigiKey Part Number | 497-13912-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IKR001V8D |
Description | EVAL DAUGHTER TXRX SPIRIT1 |
Customer Reference | |
Detailed Description | SPIRIT1 - Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver, ISM | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SPIRIT1 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,81000 € | 191,81 € |
| Unit Price without VAT: | 191,81000 € |
|---|---|
| Unit Price with VAT: | 228,25390 € |



