
STEVAL-IHT002V1 | |
|---|---|
DigiKey Part Number | 497-5862-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IHT002V1 |
Description | EVAL BOARD FOR ST7FLITEU5Y0B6 |
Customer Reference | |
Detailed Description | ST7FLITEU5Y0B6 - ARM7 Thermostat for Fridge or Freezer Reference Design Evaluation Board |
Datasheet | Datasheet |
Category | Function ARM7 Thermostat for Fridge or Freezer |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 8-Bit |
Packaging Box | Utilized IC / Part ST7FLITEU5Y0B6 |
Part Status Obsolete | Contents Board(s) |
Type Reference Design |

