
STEVAL-IHP001V3 | |
|---|---|
DigiKey Part Number | 497-10677-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IHP001V3 |
Description | BOARD SMART PLUG STM32 SPZB260PR |
Customer Reference | |
Detailed Description | STM32F10x, SPZB260-PRO, STPM01 Zigbee™ SmartPlug 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer STMicroelectronics | Contents Board(s) |
Series | Utilized IC / Part STM32F10x, SPZB260-PRO, STPM01 |
Packaging Bulk | RF Type 802.15.4 (Zigbee®) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Zigbee®) | Function Transceiver |


