
STEVAL-IHP001V2 | |
|---|---|
DigiKey Part Number | 497-10369-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IHP001V2 |
Description | SMARTPLUG DEMO BOARD |
Customer Reference | |
Detailed Description | STM32, SN260, STPM01 - 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer STMicroelectronics | Utilized IC / Part STM32, SN260, STPM01 |
Packaging Bulk | RF Type 802.15.4 (Zigbee®) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Zigbee®) | Function Transceiver |
Frequency 2.4GHz |

