
STEVAL-IHM037V1 | |
|---|---|
DigiKey Part Number | 497-14508-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IHM037V1 |
Description | EVAL BOARD FOR STM8L101 STM8S003 |
Customer Reference | |
Detailed Description | STM8L101, STM8S003 - Fan Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Fan Controller | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | STM8L101, STM8S003 | |
Primary Attributes | Remote Control | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |








