
STEVAL-IHM030V1 | |
|---|---|
DigiKey Part Number | 497-10837-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IHM030V1 |
Description | EVAL BOARD FOR STM8S208 |
Customer Reference | |
Detailed Description | STM8S208 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 8-Bit |
Packaging Bulk | Utilized IC / Part STM8S208 |
Part Status Obsolete | Primary Attributes Motors (DC) |
Type Power Management | Contents Board(s) |


