STEVAL-IHM029V1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2
Unit Price: 60,16000 €
Datasheet
STM8S103F2, T1235H VIPer™ plus Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM8S103F2, T1235H VIPer™ plus Motor Controller/Driver Power Management Evaluation Board

STEVAL-IHM029V1

DigiKey Part Number
497-10752-ND
Manufacturer
Manufacturer Product Number
STEVAL-IHM029V1
Description
EVAL BOARD FOR STM8S103F2 T1235H
Customer Reference
Detailed Description
STM8S103F2, T1235H VIPer™ plus Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Box
Part Status
Obsolete
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
STM8S103F2, T1235H
Primary Attributes
Universal Motor Control, 90 ~ 265 VAC Input, 2000W Output
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes