
STEVAL-IHM026V1 | |
|---|---|
DigiKey Part Number | 497-10169-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IHM026V1 |
Description | EVAL BOARD FOR STM8S207RB |
Customer Reference | |
Detailed Description | STM8S207RB - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | STM8S207RB | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

