
STEVAL-IHM012V1 | |
|---|---|
DigiKey Part Number | 497-5861-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IHM012V1 |
Description | EVAL BOARD FOR ST7FLITEUS5 |
Customer Reference | |
Detailed Description | ST7FLITEUS5 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 8-Bit |
Packaging Box | Utilized IC / Part ST7FLITEUS5 |
Part Status Obsolete | Primary Attributes Motors (DC) |
Type Power Management | Contents Board(s) |

