
STEVAL-IHM011V1 | |
|---|---|
DigiKey Part Number | 497-8401-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IHM011V1 |
Description | EVAL BOARD FOR STG3P2M10N60B |
Customer Reference | |
Detailed Description | STG3P2M10N60B SEMITOP® IGBT Power Module Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function IGBT Power Module Driver |
Manufacturer STMicroelectronics | Embedded No |
Series | Utilized IC / Part STG3P2M10N60B |
Packaging Box | Primary Attributes Driver with IGBT Power Module, 19A, 600V with 1-Phase Bridge |
Part Status Obsolete | Contents Board(s) |
Type Power Management |

