
STEVAL-IFS017V1 | |
|---|---|
DigiKey Part Number | 497-13928-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFS017V1 |
Description | EVAL BOARD FOR STM32F102 |
Customer Reference | |
Detailed Description | STM32F102 STM32 RTC and Temperature Sensor Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function RTC and Temperature Sensor |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 32-Bit |
Series | Utilized IC / Part STM32F102 |
Packaging Box | Secondary Attributes USB Interface(s), Graphical User Interface (GUI) |
Part Status Obsolete | Contents Board(s) |
Type Interface |




