
STEVAL-IFS015V1 | |
|---|---|
DigiKey Part Number | 497-10519-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFS015V1 |
Description | BOARD EVAL FOR STM32F103XX |
Customer Reference | |
Detailed Description | STM32F103x - 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer STMicroelectronics | Utilized IC / Part STM32F103x |
Packaging Box | RF Type 802.15.4 (Zigbee®) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Zigbee®) | Function Transceiver |

