
STEVAL-IFS012V9 | |
|---|---|
DigiKey Part Number | 497-8923-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFS012V9 |
Description | MEMS TEMP SENSOR CARD |
Customer Reference | |
Detailed Description | STLM75DS2F - Temperature Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | -55°C ~ 125°C | |
Interface | I2C, Serial | |
Sensitivity | ±0.5°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | STLM75DS2F | |
Note | - |

