
STEVAL-IFS012V8 | |
|---|---|
DigiKey Part Number | 497-8848-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFS012V8 |
Description | EVAL DAUGHTER STLM75 8-SOIC |
Customer Reference | |
Detailed Description | STLM75M2F - Temperature Sensor Evaluation Board |
Category | Interface I2C, Serial |
Manufacturer STMicroelectronics | Sensitivity ±0.5°C |
Packaging Box | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Embedded No |
Sensor Type Temperature | Contents Board(s) |
Sensing Range -55°C ~ 125°C | Utilized IC / Part STLM75M2F |


