
STEVAL-IFS012V7 | |
|---|---|
DigiKey Part Number | 497-8847-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFS012V7 |
Description | EVAL DAUGHTER STDS75 8-TSSOP |
Customer Reference | |
Detailed Description | STDS75DS2F - Temperature Sensor Evaluation Board |
Category | Interface I2C, Serial |
Manufacturer STMicroelectronics | Sensitivity ±0.5°C |
Packaging Box | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Embedded No |
Sensor Type Temperature | Contents Board(s) |
Sensing Range -55°C ~ 125°C | Utilized IC / Part STDS75DS2F |

