
STEVAL-IFS012V3 | |
|---|---|
DigiKey Part Number | 497-10373-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFS012V3 |
Description | EVAL DAUGHTER STLM20 |
Customer Reference | |
Detailed Description | STLM20W87F - Temperature Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | -55°C ~ 130°C | |
Interface | I2C, Serial | |
Sensitivity | ±1.5°C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | STLM20W87F | |
Note | - |

