
STEVAL-IFS012V12 | |
|---|---|
DigiKey Part Number | 497-8843-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFS012V12 |
Description | EVAL DAUGHTER STTS424E02 8-TDFN |
Customer Reference | |
Detailed Description | STTS424E02BDN3F - Temperature Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 125°C | |
Interface | I2C, Serial | |
Sensitivity | ±1°C | |
Voltage - Supply | 2.7V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | STTS424E02BDN3F | |
Note | - |

