
STEVAL-IFS012V1 | |
|---|---|
DigiKey Part Number | 497-8419-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFS012V1 |
Description | BOARD ST72651AR6/STTS75/STLM20 |
Customer Reference | |
Detailed Description | ST72F651AR6, STTS75, STLM20 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, USB |
Manufacturer STMicroelectronics | Voltage - Supply 5V |
Packaging Bulk | Embedded Yes, MCU, 8-Bit |
Part Status Obsolete | Contents Board(s) |
Sensor Type Temperature | Utilized IC / Part ST72F651AR6, STTS75, STLM20 |


