
STEVAL-IFS007V1 | |
|---|---|
DigiKey Part Number | 497-6455-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFS007V1 |
Description | BOARD EVAL BASED ON TDA0161 |
Customer Reference | |
Detailed Description | TDA0161 - Proximity Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer STMicroelectronics | Voltage - Supply 24V |
Packaging Box | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type Proximity | Utilized IC / Part TDA0161 |

