
STEVAL-IFS006V1 | |
|---|---|
DigiKey Part Number | 497-6403-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFS006V1 |
Description | BOARD EVAL 8BIT MICRO + TDE1708 |
Customer Reference | |
Detailed Description | ST7FLITEUS5, TDE1708 - Proximity Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial |
Manufacturer STMicroelectronics | Voltage - Supply 6V ~ 48V |
Packaging Bulk | Embedded Yes, MCU, 8-Bit |
Part Status Obsolete | Contents Board(s) |
Sensor Type Proximity | Utilized IC / Part ST7FLITEUS5, TDE1708 |


