
STEVAL-IFS003V1 | |
|---|---|
DigiKey Part Number | 497-6238-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFS003V1 |
Description | BOARD STLM75/STDS75/ST72F651 |
Customer Reference | |
Detailed Description | ST72F651, STDS75, STLM75 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial |
Manufacturer STMicroelectronics | Voltage - Supply 7.5V ~ 19V |
Packaging Bulk | Embedded Yes, MCU, 8-Bit |
Part Status Obsolete | Contents Board(s) |
Sensor Type Temperature | Utilized IC / Part ST72F651, STDS75, STLM75 |
Sensing Range -55°C ~ 125°C |


