
STEVAL-IFS002V1 | |
|---|---|
DigiKey Part Number | 497-8375-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFS002V1 |
Description | BOARD EVALUATION FOR STR9 MEMS |
Customer Reference | |
Detailed Description | LIS302ALB, LIS302DL MEMS Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range ±2g, 8g |
Manufacturer STMicroelectronics | Interface Analog and Digital |
Series | Embedded No |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part LIS302ALB, LIS302DL |
Sensor Type Accelerometer, Gyroscope |

