
STEVAL-IFR003V1 | |
|---|---|
DigiKey Part Number | 497-10834-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFR003V1 |
Description | DAUGHTER-CARD M41T83SMY6E SOX18 |
Customer Reference | |
Detailed Description | M41T83 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | M41T83 | |
Note | - |


