
STEVAL-IFR001V1 | |
|---|---|
DigiKey Part Number | 497-10832-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFR001V1 |
Description | DAUGHTER-CARD M41T82SM6E SO8 |
Customer Reference | |
Detailed Description | M41T82 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | M41T82 | |
Note | - |


