
STEVAL-IFP047V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-IFP047V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFP047V1 |
Description | NUCLEO BOARD ISO808-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ISO808-1 Driver Power Management Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Nucleo | |
Type | Power Management | |
Function | Driver | |
Utilized IC / Part | ISO808-1 | |
Contents | Board(s) | |
Suggested Programming Environment | STM32Cube | |
Interconnect System | Arduino R3 Shield, ST Morpho | |
Note | - | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,76000 € | 53,76 € |
| Unit Price without VAT: | 53,76000 € |
|---|---|
| Unit Price with VAT: | 63,97440 € |

