
STEVAL-IFP043V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-IFP043V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFP043V1 |
Description | NUCLEO BOARD IPS2050H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IPS2050H Driver Power Management Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part IPS2050H |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment STM32Cube |
Part Status Active | Interconnect System Arduino R3 Shield, ST Morpho |
Platform Nucleo | Primary Attributes 2-Channel (Dual) |
Type Power Management | Base Product Number |
Function Driver |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,01000 € | 52,01 € |
| 10 | 51,88500 € | 518,85 € |
| Unit Price without VAT: | 52,01000 € |
|---|---|
| Unit Price with VAT: | 61,89190 € |


