
STEVAL-IFP042V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-IFP042V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFP042V1 |
Description | NUCLEO BOARD ISO808A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ISO808A Driver Power Management Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ISO808A |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment STM32Cube |
Part Status Active | Interconnect System Arduino R3 Shield, ST Morpho |
Platform Nucleo | Primary Attributes 8-Channel (Octal) |
Type Power Management | Secondary Attributes SPI Interface(s) |
Function Driver | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,16000 € | 54,16 € |
| Unit Price without VAT: | 54,16000 € |
|---|---|
| Unit Price with VAT: | 64,45040 € |

