
STEVAL-IFP035V1 | |
|---|---|
DigiKey Part Number | 497-19511-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFP035V1 |
Description | EVAL BOARD FOR CLT03-2Q3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CLT03-2Q3 - Digital Signal Termination Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Digital Signal Termination | |
Embedded | - | |
Utilized IC / Part | CLT03-2Q3 | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,20000 € | 47,20 € |
| Unit Price without VAT: | 47,20000 € |
|---|---|
| Unit Price with VAT: | 56,16800 € |

