
STEVAL-IFP029V1 | |
|---|---|
DigiKey Part Number | 497-17662-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFP029V1 |
Description | EVAL BOARD FOR IPS4260L |
Customer Reference | |
Detailed Description | IPS4260L - Low Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part IPS4260L |
Packaging Bulk | Primary Attributes 4-Channel (Quad) |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Low Side Driver (Internal FET) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,30000 € | 73,30 € |
| Unit Price without VAT: | 73,30000 € |
|---|---|
| Unit Price with VAT: | 87,22700 € |





