
STEVAL-IFP010V1 | |
|---|---|
DigiKey Part Number | 497-8260-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFP010V1 |
Description | EVAL BOARD FOR VNI2140J |
Customer Reference | |
Detailed Description | VNI2140J - High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part VNI2140J |
Packaging Bulk | Primary Attributes 2-Channel (Dual) |
Part Status Obsolete | Secondary Attributes Short-Circuit, Thermal and Undervoltage Protection |
Type Power Management | Contents Board(s) |
Function High Side Driver (Internal FET) | Base Product Number |

