
STEVAL-IFN001V2 | |
|---|---|
DigiKey Part Number | 497-6399-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFN001V2 |
Description | EVAL BOARD FOR ST10F276 |
Customer Reference | |
Detailed Description | ST10F276 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | ST10F276 | |
Primary Attributes | Flash MCU with DSP Functionalities | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

