
STEVAL-IDC001V1 | |
|---|---|
DigiKey Part Number | 497-8374-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IDC001V1 |
Description | ST72F561 EVAL BRD |
Customer Reference | |
Detailed Description | ST72F561 ST7 ST7 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 8-Bit |
Mfr | Core Processor ST7 |
Series | Utilized IC / Part ST72F561 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |

