
STEVAL-IDB011V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-IDB011V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IDB011V1 |
Description | EVAL BOARD FOR BLUENRG-LP |
Customer Reference | |
Detailed Description | BlueNRG-LP - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Accessories |
Manufacturer STMicroelectronics | Utilized IC / Part BlueNRG-LP |
Packaging Bulk | RF Type Bluetooth® 5.x (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 € | 67,78 € |
| Unit Price without VAT: | 67,78000 € |
|---|---|
| Unit Price with VAT: | 80,65820 € |



