Direct

STEVAL-IDB008V1 | |
|---|---|
DigiKey Part Number | 497-17618-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IDB008V1 |
Description | EVALUATION PLATFORM BASED |
Customer Reference | |
Detailed Description | BlueNRG-2 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer STMicroelectronics | Utilized IC / Part BlueNRG-2 |
Packaging Bulk | RF Type Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
Frequency 2.4GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STEVAL-IDB008V2 | STMicroelectronics | 9 | 497-17752-ND | 60,60000 € | Direct |









