
STEVAL-ICB007V1 | |
|---|---|
DigiKey Part Number | 497-11256-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ICB007V1 |
Description | EVAL BOARD |
Customer Reference | |
Detailed Description | STMP321, STM32 - Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 3 Button/Key |
Manufacturer STMicroelectronics | Interface I2C, Serial |
Packaging Bulk | Embedded Yes, MCU, 32-Bit |
Part Status Obsolete | Contents Board(s) |
Sensor Type Touch, Capacitive | Utilized IC / Part STMP321, STM32 |

